Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5.83% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C24-7

DigiKey Part Number
31-DZ23C24-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C24-7
Description
DIODE ZENER ARRAY 24V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5.83% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
24 V
Mounting Type
Surface Mount
Tolerance
±5.83%
Package / Case
TO-236-3, SC-59, SOT-23-3
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.00014Fr.0.42
6,000Fr.0.00012Fr.0.72
9,000Fr.0.00011Fr.0.99
15,000Fr.0.00010Fr.1.50
21,000Fr.0.00009Fr.1.89
30,000Fr.0.00008Fr.2.40
75,000Fr.0.00007Fr.5.25
150,000Fr.0.00006Fr.9.00
300,000Fr.0.00005Fr.15.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00014
Unit Price with VAT:Fr.0.00015