Direct
Similar
Similar
Similar
Similar

MMBZ5228BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5228BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5228BT-7-F |
Description | DIODE ZENER 3.9V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05749 | Fr.172.47 |
| 6,000 | Fr.0.05188 | Fr.311.28 |
| 9,000 | Fr.0.04901 | Fr.441.09 |
| 15,000 | Fr.0.04579 | Fr.686.85 |
| 21,000 | Fr.0.04389 | Fr.921.69 |
| 30,000 | Fr.0.04203 | Fr.1,260.90 |
| 75,000 | Fr.0.03796 | Fr.2,847.00 |
| 150,000 | Fr.0.03680 | Fr.5,520.00 |
| Unit Price without VAT: | Fr.0.05749 |
|---|---|
| Unit Price with VAT: | Fr.0.06215 |






