Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5239B-7 | |
|---|---|
DigiKey Part Number  | MMBZ5239BDITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMBZ5239B-7  | 
Description  | DIODE ZENER 9.1V 350MW SOT23-3  | 
Customer Reference  | |
Detailed Description  | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 350 mW  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 7 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 








