
MMBZ5244BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5244BQ-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5244BQ-7-FCT-ND - Cut Tape (CT) 31-MMBZ5244BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244BQ-7-F |
Description | DIODE ZENER 14V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 100 | Fr.0.05080 | Fr.5.08 |
| 500 | Fr.0.03692 | Fr.18.46 |
| 1,000 | Fr.0.03238 | Fr.32.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02582 | Fr.77.46 |
| 6,000 | Fr.0.02299 | Fr.137.94 |
| 9,000 | Fr.0.02154 | Fr.193.86 |
| 15,000 | Fr.0.01991 | Fr.298.65 |
| 21,000 | Fr.0.01895 | Fr.397.95 |
| 30,000 | Fr.0.01801 | Fr.540.30 |
| 75,000 | Fr.0.01595 | Fr.1,196.25 |
| 150,000 | Fr.0.01468 | Fr.2,202.00 |
| 300,000 | Fr.0.01361 | Fr.4,083.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |


