Similar
Similar

MMBZ5256BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5256BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5256BT-7-F |
Description | DIODE ZENER 30V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C30W-7-F | Diodes Incorporated | 2,460 | 31-BZX84C30W-7-FCT-ND | Fr.0.26000 | Similar |
| BZX884-C30,315 | Nexperia USA Inc. | 0 | 1727-2994-1-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05771 | Fr.173.13 |
| 6,000 | Fr.0.05208 | Fr.312.48 |
| 9,000 | Fr.0.04920 | Fr.442.80 |
| 15,000 | Fr.0.04597 | Fr.689.55 |
| 21,000 | Fr.0.04415 | Fr.927.15 |
| Unit Price without VAT: | Fr.0.05771 |
|---|---|
| Unit Price with VAT: | Fr.0.06238 |



