
LM4040B33FTA | |
|---|---|
DigiKey Part Number | 31-LM4040B33FTATR-ND - Tape & Reel (TR) 31-LM4040B33FTACT-ND - Cut Tape (CT) 31-LM4040B33FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B33FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.43800 | Fr.4.38 |
| 25 | Fr.0.39440 | Fr.9.86 |
| 100 | Fr.0.34580 | Fr.34.58 |
| 250 | Fr.0.32256 | Fr.80.64 |
| 500 | Fr.0.30856 | Fr.154.28 |
| 1,000 | Fr.0.29702 | Fr.297.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28278 | Fr.848.34 |
| 6,000 | Fr.0.27581 | Fr.1,654.86 |
| 9,000 | Fr.0.27232 | Fr.2,450.88 |
| 15,000 | Fr.0.26845 | Fr.4,026.75 |
| 21,000 | Fr.0.26619 | Fr.5,589.99 |
| 30,000 | Fr.0.26402 | Fr.7,920.60 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |











