MMST3904-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.19000
Datasheet

Direct


Rohm Semiconductor
In Stock: 29,540
Unit Price: Fr.0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37,475
Unit Price: Fr.0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,290
Unit Price: Fr.0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 445
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 803
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,590
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,120
Unit Price: Fr.0.12000
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: Fr.0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 238
Unit Price: Fr.0.10000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST3904-7

DigiKey Part Number
MMST3904DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMST3904-7
Description
TRANS NPN 40V 0.2A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST3904-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMST3904-7-FDiodes Incorporated0MMST3904-FDICT-NDFr.0.19000Direct
UMT3904T106Rohm Semiconductor29,540UMT3904T106CT-NDFr.0.27000Direct
2PC4081R,115Nexperia USA Inc.37,4751727-1959-1-NDFr.0.15000Similar
2PC4081R,135Nexperia USA Inc.4,2901727-2PC4081R,135CT-NDFr.0.15000Similar
BC817-16W,115Nexperia USA Inc.4451727-BC817-16W,115CT-NDFr.0.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes