MMST3906-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 564
Unit Price: Fr.0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.03093
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,990
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36,046
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,597
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: Fr.0.10000
Datasheet

Similar


onsemi
In Stock: 22,542
Unit Price: Fr.0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 261
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,368
Unit Price: Fr.0.10000
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: Fr.0.12000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST3906-7

DigiKey Part Number
MMST3906DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMST3906-7
Description
TRANS PNP 40V 0.2A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST3906-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMST3906-7-FDiodes Incorporated564MMST3906-FDICT-NDFr.0.17000Direct
2PB709ASW,115Nexperia USA Inc.02PB709ASW,115-NDFr.0.03093Similar
BC807-16W,115Nexperia USA Inc.1,9901727-4835-1-NDFr.0.12000Similar
BC807-25W,115Nexperia USA Inc.01727-4837-1-NDFr.0.12000Similar
BC807-25W,135Nexperia USA Inc.01727-BC807-25W,135CT-NDFr.0.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes