Direct
Parametric Equivalent
Parametric Equivalent



NX22C5001Z | |
|---|---|
DigiKey Part Number | NX22C5001ZDITR-ND - Tape & Reel (TR) NX22C5001ZDICT-ND - Cut Tape (CT) NX22C5001ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX22C5001Z |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.90000 | Fr.3.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.28330 | Fr.6,849.90 |
| Unit Price without VAT: | Fr.3.90000 |
|---|---|
| Unit Price with VAT: | Fr.4.21590 |



