NX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX Series
NX Series

NX33B5201Z

DigiKey Part Number
31-NX33B5201ZTR-ND - Tape & Reel (TR)
31-NX33B5201ZCT-ND - Cut Tape (CT)
31-NX33B5201ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX33B5201Z
Description
CRYSTAL OSCILLATOR SEAM3225 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
115.2 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
115.2 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.41000Fr.3.41
10Fr.2.96100Fr.29.61
25Fr.2.79960Fr.69.99
50Fr.2.68400Fr.134.20
100Fr.2.57300Fr.257.30
250Fr.2.49696Fr.624.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.09278Fr.6,278.34
Manufacturers Standard Package
Unit Price without VAT:Fr.3.41000
Unit Price with VAT:Fr.3.68621