
| P4SMAJ16ADF-13 | |
|---|---|
| DigiKey Part Number | 31-P4SMAJ16ADF-13TR-ND - Tape & Reel (TR) 31-P4SMAJ16ADF-13CT-ND - Cut Tape (CT) 31-P4SMAJ16ADF-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMAJ16ADF-13 | 
| Description | TVS DIODE 16VWM 26VC D-FLAT | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount D-Flat | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 16V | |
| Voltage - Breakdown (Min) | 17.8V | |
| Voltage - Clamping (Max) @ Ipp | 26V | |
| Current - Peak Pulse (10/1000µs) | 15.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, Flat Leads | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 | 
| 10 | Fr.0.26100 | Fr.2.61 | 
| 100 | Fr.0.16550 | Fr.16.55 | 
| 500 | Fr.0.12444 | Fr.62.22 | 
| 1,000 | Fr.0.11118 | Fr.111.18 | 
| 2,000 | Fr.0.10001 | Fr.200.02 | 
| 5,000 | Fr.0.08789 | Fr.439.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.07798 | Fr.779.80 | 
| 20,000 | Fr.0.07187 | Fr.1,437.40 | 
| 30,000 | Fr.0.06876 | Fr.2,062.80 | 
| 50,000 | Fr.0.06570 | Fr.3,285.00 | 
| Unit Price without VAT: | Fr.0.42000 | 
|---|---|
| Unit Price with VAT: | Fr.0.45402 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland