
P4SMAJ26ADF-13 | |
|---|---|
DigiKey Part Number  | P4SMAJ26ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ26ADF-13DICT-ND - Cut Tape (CT) P4SMAJ26ADF-13DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMAJ26ADF-13  | 
Description  | TVS DIODE 26VWM 42.1VC D-FLAT  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount D-Flat  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 9.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, Flat Leads  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 | 
| 10 | Fr.0.20200 | Fr.2.02 | 
| 100 | Fr.0.13680 | Fr.13.68 | 
| 500 | Fr.0.10640 | Fr.53.20 | 
| 1,000 | Fr.0.08080 | Fr.80.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.07040 | Fr.704.00 | 
| 20,000 | Fr.0.06570 | Fr.1,314.00 | 
| Unit Price without VAT: | Fr.0.30000 | 
|---|---|
| Unit Price with VAT: | Fr.0.32430 | 

