P6KE350CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,056
Unit Price: Fr.0.82000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4,126
Unit Price: Fr.0.85000
Datasheet
482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE350CA-T

DigiKey Part Number
P6KE350CA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE350CA-T
Description
TVS DIODE 300VWM 482VC DO15
Customer Reference
Detailed Description
482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE350CA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.25A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE350CALittelfuse Inc.12,056P6KE350CACT-NDFr.0.82000Direct
P6KE350CATaiwan Semiconductor Corporation4,126P6KE350CAFSCT-NDFr.0.85000Direct
Obsolete
This product is no longer manufactured. View Substitutes