Parametric Equivalent

P6SMAJ22ADFQ-13 | |
|---|---|
DigiKey Part Number  | 31-P6SMAJ22ADFQ-13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMAJ22ADFQ-13  | 
Description  | TVS DIODE 22VWM 35.5VC DFLAT  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount D-Flat  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | 16.9A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, Flat Leads  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.10760 | Fr.1,076.00 | 
| 20,000 | Fr.0.09972 | Fr.1,994.40 | 
| 30,000 | Fr.0.09640 | Fr.2,892.00 | 
| Unit Price without VAT: | Fr.0.10760 | 
|---|---|
| Unit Price with VAT: | Fr.0.11632 | 


