
PAM8408DR | |
|---|---|
DigiKey Part Number | PAM8408DRDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8408DR |
Description | IC AMP CLASS D STEREO 2.4W 16SO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

