
PAM8902AKER | |
|---|---|
DigiKey Part Number | PAM8902AKERDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8902AKER |
Description | IC AMP CLASS D MONO 16QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 16-QFN (4x4) |
Type Class D | Package / Case 16-VQFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

