P-Channel 25 V 170mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG302PU-13

DigiKey Part Number
31-DMG302PU-13TR-ND - Tape & Reel (TR)
31-DMG302PU-13CT-ND - Cut Tape (CT)
31-DMG302PU-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG302PU-13
Description
MOSFET P-CH 25V 170MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 25 V 170mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG302PU-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
-8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
27.2 pF @ 10 V
FET Type
Power Dissipation (Max)
320mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,482
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34400Fr.3.44
100Fr.0.22050Fr.22.05
500Fr.0.16726Fr.83.63
1,000Fr.0.15007Fr.150.07
2,000Fr.0.13558Fr.271.16
5,000Fr.0.11989Fr.599.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.11019Fr.1,101.90
20,000Fr.0.10203Fr.2,040.60
30,000Fr.0.09788Fr.2,936.40
50,000Fr.0.09321Fr.4,660.50
70,000Fr.0.09045Fr.6,331.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455