
PD3Z284C6V8-7 | |
|---|---|
DigiKey Part Number | PD3Z284C6V8DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C6V8-7 |
Description | DIODE ZENER 6.8V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±6% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C6V8-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12298 | Fr.368.94 |
| 6,000 | Fr.0.11247 | Fr.674.82 |
| 9,000 | Fr.0.10711 | Fr.963.99 |
| 15,000 | Fr.0.10109 | Fr.1,516.35 |
| 21,000 | Fr.0.09753 | Fr.2,048.13 |
| 30,000 | Fr.0.09450 | Fr.2,835.00 |
| Unit Price without VAT: | Fr.0.12298 |
|---|---|
| Unit Price with VAT: | Fr.0.13294 |


