New Product
Bus Switch 4 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH3244AL20-13

DigiKey Part Number
31-PI3CH3244AL20-13TR-ND - Tape & Reel (TR)
31-PI3CH3244AL20-13CT-ND - Cut Tape (CT)
31-PI3CH3244AL20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3244AL20-13
Description
BUS SWITCH 3V TSSOP-20 T&R 3K
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 1:1
Supplier Device Package
20-TSSOP
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.67000Fr.0.67
10Fr.0.48100Fr.4.81
25Fr.0.43360Fr.10.84
100Fr.0.38080Fr.38.08
250Fr.0.35564Fr.88.91
500Fr.0.34050Fr.170.25
1,000Fr.0.32804Fr.328.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.31264Fr.937.92
6,000Fr.0.30511Fr.1,830.66
9,000Fr.0.30133Fr.2,711.97
15,000Fr.0.29715Fr.4,457.25
21,000Fr.0.29471Fr.6,188.91
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67000
Unit Price with VAT:Fr.0.72427