PI3USB40AEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,501
Unit Price: Fr.2.33000
Datasheet
Switch IC Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB40AEX

DigiKey Part Number
PI3USB40AEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB40AEX
Description
IC USB SWITCH OCTAL 2X1 48TSSOP
Customer Reference
Detailed Description
Switch IC Channel 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types