
PI4IOE5V9539LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9539LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9539LEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9539LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Supplier Device Package 24-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 |
| 10 | Fr.0.74700 | Fr.7.47 |
| 25 | Fr.0.67720 | Fr.16.93 |
| 100 | Fr.0.59970 | Fr.59.97 |
| 250 | Fr.0.56280 | Fr.140.70 |
| 500 | Fr.0.54826 | Fr.274.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.49966 | Fr.1,498.98 |
| 6,000 | Fr.0.48859 | Fr.2,931.54 |
| 9,000 | Fr.0.48305 | Fr.4,347.45 |
| 15,000 | Fr.0.47691 | Fr.7,153.65 |
| Unit Price without VAT: | Fr.1.03000 |
|---|---|
| Unit Price with VAT: | Fr.1.11343 |

