
PI4MSD5V9543AWEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9543AWEXDITR-ND - Tape & Reel (TR) PI4MSD5V9543AWEXDICT-ND - Cut Tape (CT) PI4MSD5V9543AWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9543AWEX |
Description | IC MULTIPLEXER 2 X 2:1 14-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 2:1 14-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 2:1 | Supplier Device Package 14-SOIC |
Independent Circuits 2 | Base Product Number |

