Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V504AZMAEX

DigiKey Part Number
31-PI4ULS3V504AZMAEXTR-ND - Tape & Reel (TR)
31-PI4ULS3V504AZMAEXCT-ND - Cut Tape (CT)
31-PI4ULS3V504AZMAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V504AZMAEX
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V504AZMAEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.85 V ~ 2.7 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.35 V ~ 3.6 V
Series
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
12-UFQFN
Number of Circuits
1
Supplier Device Package
12-UQFN (1.7x2)
Channels per Circuit
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,467
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.53600Fr.5.36
25Fr.0.48360Fr.12.09
100Fr.0.42580Fr.42.58
250Fr.0.39816Fr.99.54
500Fr.0.38152Fr.190.76
1,000Fr.0.38140Fr.381.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.35089Fr.1,052.67
6,000Fr.0.34261Fr.2,055.66
9,000Fr.0.33846Fr.3,046.14
15,000Fr.0.33386Fr.5,007.90
21,000Fr.0.33118Fr.6,954.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075