
MMBTH10Q-7-F | |
---|---|
DigiKey Part Number | 31-MMBTH10Q-7-FTR-ND - Tape & Reel (TR) 31-MMBTH10Q-7-FCT-ND - Cut Tape (CT) 31-MMBTH10Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10Q-7-F |
Description | RF TRANS NPN 25V 650MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 310mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 310mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.32000 | Fr.0.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09789 | Fr.293.67 |
6,000 | Fr.0.08912 | Fr.534.72 |
9,000 | Fr.0.08464 | Fr.761.76 |
15,000 | Fr.0.07961 | Fr.1,194.15 |
21,000 | Fr.0.07664 | Fr.1,609.44 |
30,000 | Fr.0.07374 | Fr.2,212.20 |
75,000 | Fr.0.06880 | Fr.5,160.00 |
Unit Price without VAT: | Fr.0.32000 |
---|---|
Unit Price with VAT: | Fr.0.34592 |