
PI6CB332012AFLBEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332012AFLBEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332012AFLBEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332012AFLBEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332012AFLBEX-13R |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 400 MHz 64-WFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-WFLGA | |
Supplier Device Package | 64-WLGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.96000 | Fr.4.96 |
| 10 | Fr.3.80800 | Fr.38.08 |
| 25 | Fr.3.51960 | Fr.87.99 |
| 100 | Fr.3.20280 | Fr.320.28 |
| 250 | Fr.3.05176 | Fr.762.94 |
| 500 | Fr.2.96068 | Fr.1,480.34 |
| 1,000 | Fr.2.88577 | Fr.2,885.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.2.78237 | Fr.9,738.30 |
| Unit Price without VAT: | Fr.4.96000 |
|---|---|
| Unit Price with VAT: | Fr.5.36176 |

