PI6CBE33063ZLAIEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB33602ZLAIEX-13R

DigiKey Part Number
31-PI6CB33602ZLAIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB33602ZLAIEX-13RCT-ND - Cut Tape (CT)
31-PI6CB33602ZLAIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB33602ZLAIEX-13R
Description
IC CLK BUF 1:6 133.46MHZ 40TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:6 133.46 MHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
133.46 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,340
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.99000Fr.2.99
10Fr.2.25400Fr.22.54
25Fr.2.07080Fr.51.77
100Fr.1.86870Fr.186.87
250Fr.1.77240Fr.443.10
500Fr.1.71434Fr.857.17
1,000Fr.1.66655Fr.1,666.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.1.48000Fr.5,180.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.99000
Unit Price with VAT:Fr.3.23219