PI74STX1G08CX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,448
Unit Price: Fr.0.19000
Datasheet

Direct


onsemi
In Stock: 9,846
Unit Price: Fr.0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 593,653
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 197,964
Unit Price: Fr.0.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Similar


onsemi
In Stock: 47
Unit Price: Fr.0.08000
Datasheet

Similar


onsemi
In Stock: 102,934
Unit Price: Fr.0.08000
Datasheet

Similar


Texas Instruments
In Stock: 89,403
Unit Price: Fr.0.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Similar


Texas Instruments
In Stock: 4,342
Unit Price: Fr.0.43000
Datasheet

Similar


Texas Instruments
In Stock: 2,941
Unit Price: Fr.0.43000
Datasheet

Similar


Texas Instruments
In Stock: 15,925
Unit Price: Fr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 749,285
Unit Price: Fr.0.08000
Datasheet
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74STX1G08CX

DigiKey Part Number
PI74STX1G08CXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74STX1G08CX
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
PI74STX1G08CX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G08SE-7Diodes Incorporated074LVC1G08SE-7DICT-NDFr.0.08000Similar
74LVCE1G08SE-7Diodes Incorporated9,44874LVCE1G08SE-7DICT-NDFr.0.19000Similar
NC7SZ08P5Xonsemi9,846NC7SZ08P5XCT-NDFr.0.08000Direct
74LVC1G08GV,125Nexperia USA Inc.593,6531727-4115-1-NDFr.0.10000Similar
74LVC1G08GW,125Nexperia USA Inc.197,9641727-2872-1-NDFr.0.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes