Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74STX1G125CX | |
|---|---|
DigiKey Part Number | PI74STX1G125CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74STX1G125CX |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI74STX1G125CX Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125SE-7 | Diodes Incorporated | 673 | 74LVC1G125SE-7DICT-ND | Fr.0.08000 | Similar |
| 1P1G125QDCKRG4Q1 | Texas Instruments | 2,875 | 296-32004-1-ND | Fr.0.56000 | Similar |
| 1P1G125QDCKRQ1 | Texas Instruments | 0 | 296-18348-1-ND | Fr.0.25000 | Similar |
| 74LVC1G125DBVTG4 | Texas Instruments | 3,266 | 296-74LVC1G125DBVTG4CT-ND | Fr.0.92000 | Similar |
| 74LVC1G125DCKRG4 | Texas Instruments | 0 | 296-35997-1-ND | Fr.0.53000 | Similar |








