Similar
Similar

PI90LV047ALEX | |
|---|---|
DigiKey Part Number | PI90LV047ALEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI90LV047ALEX |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS047PW | Texas Instruments | 291 | 296-6910-5-ND | Fr.3.92000 | Similar |
| SN65LVDS047PWR | Texas Instruments | 6,247 | 296-39183-1-ND | Fr.3.47000 | Similar |


