Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PS398CSE | |
|---|---|
DigiKey Part Number | PS398CSE-ND |
Manufacturer | |
Manufacturer Product Number | PS398CSE |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PS398CSE Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Diodes Incorporated | Charge Injection 2.8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.6pF, 31pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1208YRZ | Analog Devices Inc. | 1,216 | 505-ADG1208YRZ-ND | Fr.6.20000 | Similar |
| ADG1208YRZ-REEL7 | Analog Devices Inc. | 2,942 | ADG1208YRZ-REEL7CT-ND | Fr.6.20000 | Similar |
| ADG1308BRZ-REEL7 | Analog Devices Inc. | 1,608 | 505-ADG1308BRZ-REEL7CT-ND | Fr.4.02000 | Similar |
| DG508BEY-T1-E3 | Vishay Siliconix | 4,573 | DG508BEY-T1-E3CT-ND | Fr.1.96000 | Similar |
| MAX398CSE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX398CSE+-ND | Fr.10.10000 | Similar |




