PS398CSEEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,216
Unit Price: Fr.6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,942
Unit Price: Fr.6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,608
Unit Price: Fr.4.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,573
Unit Price: Fr.1.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: Fr.14.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: Fr.10.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.6.81407
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 575
Unit Price: Fr.10.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.7.34192
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 796
Unit Price: Fr.11.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,119
Unit Price: Fr.11.80000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS398CSEEX

DigiKey Part Number
PS398CSEEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS398CSEEX
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Diodes Incorporated
Charge Injection
2.8pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3.6pF, 31pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1208YRZAnalog Devices Inc.1,216505-ADG1208YRZ-NDFr.6.20000Similar
ADG1208YRZ-REEL7Analog Devices Inc.2,942ADG1208YRZ-REEL7CT-NDFr.6.20000Similar
ADG1308BRZ-REEL7Analog Devices Inc.1,608505-ADG1308BRZ-REEL7CT-NDFr.4.02000Similar
DG508BEY-T1-E3Vishay Siliconix4,573DG508BEY-T1-E3CT-NDFr.1.96000Similar
MAX354EWE+Analog Devices Inc./Maxim Integrated151MAX354EWE+-NDFr.14.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types