
PT7C4311ZEE+DMX | |
|---|---|
DigiKey Part Number | PT7C4311ZEE+DMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C4311ZEE+DMX |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Diodes Incorporated | Voltage - Supply 1.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 150µA @ 1.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, Square Wave Output, Y2K | Package / Case 8-WFDFN Exposed Pad |
Memory Size 56B | Supplier Device Package 8-TDFN (2x3) |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD |

