5-2307334-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2307334-1

DigiKey Part Number
17-5-2307334-1-ND
Manufacturer
Manufacturer Product Number
5-2307334-1
Description
5POS,HPF 1.2,REC HSG ASSY,SLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-2307334-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
27,600Fr.0.12656Fr.3,493.06
Unit Price without VAT:Fr.0.12656
Unit Price with VAT:Fr.0.13681