
RKBP410 | |
|---|---|
DigiKey Part Number | 31-RKBP410-ND |
Manufacturer | |
Manufacturer Product Number | RKBP410 |
Description | BRIDGE RECT 1PHASE 1KV 4A KBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 35 | Fr.0.28686 | Fr.10.04 |
| 105 | Fr.0.27695 | Fr.29.08 |
| 525 | Fr.0.21269 | Fr.111.66 |
| 1,015 | Fr.0.17076 | Fr.173.32 |
| 2,030 | Fr.0.16758 | Fr.340.19 |
| 5,005 | Fr.0.15650 | Fr.783.28 |
| 10,010 | Fr.0.15048 | Fr.1,506.30 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |


