100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAT70A-13-F

DigiKey Part Number
SMAT70A-FDITR-ND - Tape & Reel (TR)
SMAT70A-FDICT-ND - Cut Tape (CT)
SMAT70A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAT70A-13-F
Description
TVS DIODE 70VWM 100VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAT70A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
140pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,897
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.54300Fr.5.43
100Fr.0.35490Fr.35.49
500Fr.0.27390Fr.136.95
1,000Fr.0.24779Fr.247.79
2,000Fr.0.22582Fr.451.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.20204Fr.1,010.20
10,000Fr.0.18735Fr.1,873.50
15,000Fr.0.17986Fr.2,697.90
25,000Fr.0.17145Fr.4,286.25
35,000Fr.0.16647Fr.5,826.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047