SMAJ17CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 56,718
Unit Price: Fr.0.33000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8,429
Unit Price: Fr.0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 11,747
Unit Price: Fr.0.32000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07559
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,000
Unit Price: Fr.0.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.12800
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ17CA-13

DigiKey Part Number
SMAJ17CADITR-ND - Tape & Reel (TR)
SMAJ17CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ17CA-13
Description
TVS DIODE 17VWM 27.6VC DO214AC
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ17CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.19000Fr.5,700.00
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670