Similar
Similar
Similar
Similar

SBM340-13-F | |
|---|---|
DigiKey Part Number | SBM340-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBM340-13-F |
Description | DIODE SCHOTTKY 40V 3A POWERMITE3 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Powermite 3 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS340-13 | Diodes Incorporated | 14,514 | PDS340DICT-ND | Fr.1.32000 | Similar |
| UPS540/TR13 | Microchip Technology | 0 | UPS540/TR13-ND | Fr.1.15167 | Similar |
| UPS540E3/TR13 | Microchip Technology | 1,974 | 150-UPS540E3/TR13CT-ND | Fr.0.42000 | Similar |
| UPS840/TR13 | Microchip Technology | 1,760 | 150-UPS840/TR13CT-ND | Fr.2.56000 | Similar |
| UPS840E3/TR13 | Microchip Technology | 7,673 | 150-UPS840E3/TR13CT-ND | Fr.0.81000 | Similar |






