


SBR10120CTL-13 | |
|---|---|
DigiKey Part Number  | 31-SBR10120CTL-13TR-ND - Tape & Reel (TR) 31-SBR10120CTL-13CT-ND - Cut Tape (CT) 31-SBR10120CTL-13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SBR10120CTL-13  | 
Description  | DIODE ARRAY SBR 120V 5A TO-252-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 120 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Super Barrier  | |
Voltage - DC Reverse (Vr) (Max)  | 120 V  | |
Current - Average Rectified (Io) (per Diode)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 880 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 120 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 | 
| 10 | Fr.0.48200 | Fr.4.82 | 
| 100 | Fr.0.37100 | Fr.37.10 | 
| 500 | Fr.0.28740 | Fr.143.70 | 
| 1,000 | Fr.0.26046 | Fr.260.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.21978 | Fr.549.45 | 
| 5,000 | Fr.0.20685 | Fr.1,034.25 | 
| 7,500 | Fr.0.19000 | Fr.1,425.00 | 
| Unit Price without VAT: | Fr.0.74000 | 
|---|---|
| Unit Price with VAT: | Fr.0.79994 | 

