
SBR15U30SP5-13 | |
---|---|
DigiKey Part Number | 31-SBR15U30SP5-13TR-ND - Tape & Reel (TR) 31-SBR15U30SP5-13CT-ND - Cut Tape (CT) 31-SBR15U30SP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR15U30SP5-13 |
Description | DIODE SBR 30V 15A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.76000 | Fr.0.76 |
10 | Fr.0.53400 | Fr.5.34 |
100 | Fr.0.38600 | Fr.38.60 |
500 | Fr.0.29948 | Fr.149.74 |
1,000 | Fr.0.26404 | Fr.264.04 |
2,000 | Fr.0.24815 | Fr.496.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.22651 | Fr.1,132.55 |
10,000 | Fr.0.21736 | Fr.2,173.60 |
Unit Price without VAT: | Fr.0.76000 |
---|---|
Unit Price with VAT: | Fr.0.82156 |