
| SBRT15U50SP5-7 | |
|---|---|
| DigiKey Part Number | SBRT15U50SP5-7DITR-ND - Tape & Reel (TR) SBRT15U50SP5-7DICT-ND - Cut Tape (CT) SBRT15U50SP5-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SBRT15U50SP5-7 | 
| Description | DIODE SBR 50V 15A POWERDI5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
| Capacitance @ Vr, F | - | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | PowerDI™ 5 | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 | 
| 10 | Fr.0.41000 | Fr.4.10 | 
| 100 | Fr.0.39280 | Fr.39.28 | 
| 500 | Fr.0.35852 | Fr.179.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.28927 | Fr.433.91 | 
| 3,000 | Fr.0.27655 | Fr.829.65 | 
| 4,500 | Fr.0.27439 | Fr.1,234.76 | 
| 7,500 | Fr.0.25075 | Fr.1,880.62 | 
| 10,500 | Fr.0.25000 | Fr.2,625.00 | 
| Unit Price without VAT: | Fr.0.58000 | 
|---|---|
| Unit Price with VAT: | Fr.0.62698 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland