
SBRT2U15LP-7 | |
|---|---|
DigiKey Part Number | SBRT2U15LP-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT2U15LP-7 |
Description | DIODE SBR 15V 2A X1DFN14113 |
Customer Reference | |
Detailed Description | Diode 15 V 2A Surface Mount X1-DFN1411-3 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5.7 mA @ 15 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package X1-DFN1411-3 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 2 A | Base Product Number |

