MFR Recommended

SD103ATW-7-F-2477 | |
|---|---|
DigiKey Part Number | 31-SD103ATW-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | SD103ATW-7-F-2477 |
Description | DIODE ARR SCHOT 40V 175MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 10 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 175mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103ATW-7-F | Diodes Incorporated | 2,803 | SD103ATW-FDICT-ND | Fr.0.44000 | MFR Recommended |


