


SD18-7 | |
|---|---|
DigiKey Part Number | 31-SD18-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD18-7 |
Description | TVS DIODE 18VWM 36VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 74pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03309 | Fr.99.27 |
| 6,000 | Fr.0.02958 | Fr.177.48 |
| 9,000 | Fr.0.02778 | Fr.250.02 |
| 15,000 | Fr.0.02577 | Fr.386.55 |
| 21,000 | Fr.0.02458 | Fr.516.18 |
| 30,000 | Fr.0.02342 | Fr.702.60 |
| 75,000 | Fr.0.02086 | Fr.1,564.50 |
| 150,000 | Fr.0.01929 | Fr.2,893.50 |
| 300,000 | Fr.0.01820 | Fr.5,460.00 |
| Unit Price without VAT: | Fr.0.03309 |
|---|---|
| Unit Price with VAT: | Fr.0.03577 |

