SDM02M30LP3-7B-2477 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 123,129
Unit Price: Fr.0.23000
Datasheet
DESD5V0S1BLP3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM02M30LP3-7B-2477

DigiKey Part Number
31-SDM02M30LP3-7B-2477-ND
Manufacturer
Manufacturer Product Number
SDM02M30LP3-7B-2477
Description
DIODE SCHOT 30V 100MA X3DFN06032
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount X3-DFN0603-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
400 nA @ 30 V
Capacitance @ Vr, F
2.7pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-DFN0603-2
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types