
SDT3045VCT | |
---|---|
DigiKey Part Number | 31-SDT3045VCT-ND |
Manufacturer | |
Manufacturer Product Number | SDT3045VCT |
Description | DIODE ARR SCHOTT 45V 15A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.75000 | Fr.0.75 |
50 | Fr.0.34840 | Fr.17.42 |
100 | Fr.0.32060 | Fr.32.06 |
500 | Fr.0.27582 | Fr.137.91 |
1,000 | Fr.0.27326 | Fr.273.26 |
2,000 | Fr.0.26553 | Fr.531.06 |
5,000 | Fr.0.24680 | Fr.1,234.00 |
10,000 | Fr.0.22500 | Fr.2,250.00 |
Unit Price without VAT: | Fr.0.75000 |
---|---|
Unit Price with VAT: | Fr.0.81075 |