


SMAJ30CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ30CA-FDITR-ND - Tape & Reel (TR) SMAJ30CA-FDICT-ND - Cut Tape (CT) SMAJ30CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-13-F |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA | Bourns Inc. | 123,984 | SMAJ30CABCT-ND | Fr.0.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26500 | Fr.2.65 |
| 100 | Fr.0.16830 | Fr.16.83 |
| 500 | Fr.0.12638 | Fr.63.19 |
| 1,000 | Fr.0.11285 | Fr.112.85 |
| 2,000 | Fr.0.10144 | Fr.202.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08907 | Fr.445.35 |
| 10,000 | Fr.0.08143 | Fr.814.30 |
| 15,000 | Fr.0.07753 | Fr.1,162.95 |
| 25,000 | Fr.0.07315 | Fr.1,828.75 |
| 35,000 | Fr.0.07055 | Fr.2,469.25 |
| 50,000 | Fr.0.06803 | Fr.3,401.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |





