


SMBJ36AQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ36AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ36AQ-13-FDICT-ND - Cut Tape (CT) SMBJ36AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36AQ-13-F |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 100 | Fr.0.16400 | Fr.16.40 |
| 500 | Fr.0.12800 | Fr.64.00 |
| 1,000 | Fr.0.11280 | Fr.112.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08640 | Fr.259.20 |
| 6,000 | Fr.0.08280 | Fr.496.80 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |






