Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ200AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ200AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ200AQ-13-F |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21099 | Fr.632.97 |
| 6,000 | Fr.0.19479 | Fr.1,168.74 |
| 9,000 | Fr.0.18653 | Fr.1,678.77 |
| 15,000 | Fr.0.18130 | Fr.2,719.50 |
| Unit Price without VAT: | Fr.0.21099 |
|---|---|
| Unit Price with VAT: | Fr.0.22808 |









