Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ43CA-13 | |
|---|---|
DigiKey Part Number | SMCJ43CADITR-ND - Tape & Reel (TR) SMCJ43CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA-13 |
Description | TVS DIODE 43VWM 69.4VC SMC |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ43CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43CA-13-F | Diodes Incorporated | 1,801 | SMCJ43CA-FDICT-ND | Fr.1.37000 | Direct |
| TV15C430JB-G | Comchip Technology | 0 | TV15C430JB-G-ND | Fr.0.26636 | Direct |
| 5.0SMDJ43CA | Littelfuse Inc. | 3,445 | F10854CT-ND | Fr.1.92000 | Similar |
| 5.0SMDJ43CA-T7 | Littelfuse Inc. | 617 | 18-5.0SMDJ43CA-T7CT-ND | Fr.1.92000 | Similar |
| SMCJ43CA | Bourns Inc. | 566 | SMCJ43CABCT-ND | Fr.0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.40898 | Fr.12,269.40 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |







