SMCJ70AQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,185
Unit Price: Fr.1.11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 796
Unit Price: Fr.0.67000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 280
Unit Price: Fr.0.98000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 282
Unit Price: Fr.0.70000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5,596
Unit Price: Fr.1.22000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.22823
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.29474
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.28800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.00800
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,062
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.09970
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,852
Unit Price: Fr.0.36000
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

SMCJ70AQ-13-F

DigiKey Part Number
31-SMCJ70AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70AQ-13-F
Description
TVS DIODE 70VWM 113VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20709Fr.621.27
6,000Fr.0.19112Fr.1,146.72
9,000Fr.0.18299Fr.1,646.91
15,000Fr.0.17730Fr.2,659.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20709
Unit Price with VAT:Fr.0.22386